Mill-Max 1034-3-17-15-32-27-02-0 technical specifications.
| Gender | Receptacle |
| Lead Free | Contains Lead |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 1034-3-17-15-32-27-02-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.