This contact features a copper contact material with a tin lead plating. It has an inside diameter of 635um and is designed for through hole mounting. The operating temperature range is -55°C to 125°C. The contacts are packaged in bulk quantities of 500 pieces and are not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Inside Diameter | 635um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 1036 |
| Termination | Press-Fit |
| RoHS | Not Compliant |