
The 1036 Series Through Hole Contact features a copper contact material with gold plating, suitable for operating temperatures between -55°C and 125°C. It is available in bulk packaging with 500 pieces per package. This contact is compliant with RoHS regulations and is suitable for use in signal and power applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1036 |
| Termination | Press-Fit |
| RoHS | Compliant |