
This through hole contact features a copper body with a tin plating, suitable for operation between -55°C and 125°C. It is available in bulk packaging quantities of 500. The contact is compliant with RoHS regulations. The contact material is copper and the termination type is press-fit.
Mill-Max 1036-1-17-80-30-84-02-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1036 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 1036-1-17-80-30-84-02-0 to view detailed technical specifications.
No datasheet is available for this part.
