
This 8-contact through hole socket features a copper contact material with gold plating, supporting up to 3A and 150V DC rated voltage. It operates within a temperature range of -55°C to 125°C and is packaged in a rail/tube format with 50 units per package. The socket has a pitch of 0.1inch and a row spacing of 7.62mm, with a width of 10.2mm and a length of 10.1mm. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 104-13-308-41-780000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Insulation Material | Polychlorinated |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 104 |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 104-13-308-41-780000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.