
This 32-contact 2-row through-hole socket features gold plating and a maximum operating temperature of 125°C. It has a current rating of 3A and a DC rated voltage of 150V. The socket is RoHS compliant and has a packaging option of rail/tube with 12 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 104-13-632-41-770000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.7mm |
| Insulation Material | Polychlorinated |
| Length | 40.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 104 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 104-13-632-41-770000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
