
The Mill-Max 1040-3-17-80-30-84-02-0 is a through hole contact with a copper contact material and tin plating. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The contact is available in bulk packaging with a quantity of 500 pieces. It is designed for use in applications where a press-fit termination is required.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1040 |
| Termination | Press-Fit |
| RoHS | Compliant |