
Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Tube
Mill-Max 110-13-306-41-001100 technical specifications.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Gender | Female |
| Insulation Material | Polychlorinated |
| Length | 7.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 110-13-306-41-001100 to view detailed technical specifications.
No datasheet is available for this part.
