
32-position, 2-row DIP IC socket featuring through-hole and surface mount capabilities. Constructed with PBT polyester body material and beryllium copper alloy contacts with gold plating for superior conductivity. Rated for 3A current and up to 1kV voltage, with a maximum operating temperature of 125°C. This RoHS compliant component offers a 2.54mm pitch and 15.24mm row spacing, with a UL94 V-0 flammability rating.
Mill-Max 110-13-632-41-001000 technical specifications.
| Body Material | PBT, Polyester, Polybutylene |
| Package/Case | DIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | Type D |
| Current Rating | 3A |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 40.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 110-13-632-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.