
20-position dual-row DIP socket with 2.54mm pitch and straight solder termination. Features beryllium copper alloy contacts with gold plating for superior mating performance. Rated for 3A current and up to 150V DC, operating between -55°C and 125°C. Through-hole mounting with a 7.62mm row spacing.
Mill-Max 110-41-320-41-001000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 25.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 110-41-320-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.