This through-hole mounted relay socket features a straight, female orientation with 4 contacts and a 5.08mm pitch. It utilizes beryllium copper alloy contacts with gold plating for reliable mating and offers a current rating of 3A. The insulation material is polychlorinated, and the component operates within a temperature range of -55°C to 125°C. Rated for 100V AC and 150V DC, this RoHS compliant socket is designed for solder termination.
Mill-Max 110-43-308-10-001000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.11mm |
| Gender | Female |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 10.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 110-43-308-10-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.