Eight-contact DIP socket featuring straight, through-hole mounting and a 2.54mm pitch. This component offers a 3A current rating and a 1kV voltage rating, with DC rated voltage at 150V and AC rated voltage at 100V. Contact material is copper with gold and tin plating, and the insulation material is polychlorinated. Operating temperature range spans from -55°C to 125°C, with a UL94 V-0 flammability rating. This RoHS compliant socket is supplied in a rail/tube package.
Sign in to ask questions about the Mill-Max 110-44-308-41-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 110-44-308-41-001000 technical specifications.
| Package/Case | DIP |
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Contact Type | Type D |
| Current Rating | 3A |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 110-44-308-41-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.