
This 2-row straight SCSI connector features a beryllium copper alloy contact material with tin plating, and is rated for 3A at 100V AC and 150V DC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is packaged in a rail/tube format with 8 pieces per package, and is RoHS compliant.
Mill-Max 110-44-650-41-001000 technical specifications.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin |
| Current Rating | 3A |
| Depth | 17.7mm |
| Insulation Material | Polychlorinated |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
No datasheet is available for this part.