This 2-row straight-contact connector features a contact material of bronze and insulation material of polybutylene. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is available in a packaging type of rail/tube and has a pitch of 2.54mm. It is not RoHS compliant.
Sign in to ask questions about the Mill-Max 110-90-640-00-000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 110-90-640-00-000000 technical specifications.
| Contact Material | Bronze |
| Depth | 17.78mm |
| Insulation Material | Polybutylene |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 110-90-640-00-000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.