
6-position, 2-row straight DIP socket with 2.54mm pitch. Features beryllium copper alloy contacts with gold plating for mating surfaces, rated for 3A current and 100V AC / 150V DC. Through-hole mounting with solder termination. Operating temperature range of -55°C to 125°C. Supplied in a tube of 67 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 110-91-306-41-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.16mm |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 7.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 110 |
| Terminal Pitch | 2.54mm |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Mill-Max 110-91-306-41-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.