
8-position, 2-row DIP socket with 2.54mm pitch and straight, through-hole solder termination. Features gold-plated beryllium copper alloy contacts for reliable mating, rated for 3A current and up to 150V DC. Operates across a wide temperature range from -55°C to 125°C, with a 7.62mm row spacing and a 10.1mm depth and length. Supplied in a tube of 50 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 110-91-308-41-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Mill-Max 110-91-308-41-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.