
Through-hole mount IC socket featuring 16 contacts arranged in 2 rows with a 2.54mm pitch and 7.62mm row spacing. Constructed with a beryllium copper alloy contact material and gold plating for superior mating performance. This straight orientation socket offers a current rating of 3A and voltage ratings of 100V AC and 150V DC. Operating temperature range spans from -55°C to 125°C, with a length of 20.3mm and depth of 10.16mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 110-91-316-41-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.16mm |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 20.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Mill-Max 110-91-316-41-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
