This 40-contact, 2-row through hole connector features a beryllium copper alloy contact material with gold plating, and is rated for 3A and 150V DC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is packaged in a rail/ tube format with a pitch of 2.54mm and a row spacing of 15.24mm.
Mill-Max 110-91-640-41-001100 technical specifications.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.7mm |
| Insulation Material | Polychlorinated |
| Length | 50.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 150.1kV |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 110-91-640-41-001100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.