
This 52-contact through-hole socket features a beryllium copper alloy contact material with gold plating. It has a current rating of 3A and a voltage rating of 150V DC. The socket operates within a temperature range of -55°C to 125°C. It is available in packaging of 7 units per rail or tube.
Mill-Max 110-91-952-41-001000 technical specifications.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 25.3mm |
| Insulation Material | Polychlorinated |
| Length | 66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 22.86mm |
| Series | 110...001 |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 110-91-952-41-001000 to view detailed technical specifications.
No datasheet is available for this part.