
6-position, 2-row DIP socket connector with a 2.54mm pitch. Features straight, through-hole mounting and solder termination. Constructed with PBT and polyester body materials, and beryllium copper alloy contacts with gold plating for mating. Rated for 3A current and 100V AC / 150V DC voltage, operating between -55°C and 125°C.
Mill-Max 110-93-306-41-001000 technical specifications.
| Body Material | PBT, Polyester, Polybutylene |
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Length | 7.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Mill-Max 110-93-306-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
