Surface mount IC socket featuring 8 contacts arranged in 2 rows with a 2.54mm pitch and 7.62mm row spacing. This female component offers a 3A current rating and operates within a -55°C to 125°C temperature range. Constructed with copper contacts and gold plating, it supports 100V AC and 150V DC voltage ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 110-93-308-41-105000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Gender | Female |
| Insulation Material | Polychlorinated |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 110...105 |
| Termination | Through Hole |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Mill-Max 110-93-308-41-105000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
