20-position, 2-row DIP socket with 2.54mm pitch, designed for surface mount (SMD/SMT) termination. Features brass and copper contacts with gold plating, a polyester body, and polychlorinated insulation. Rated for 3A current and 150V DC, operating between -55°C and 125°C. Dimensions include a 25.3mm length, 10.2mm width, and 10.1mm depth, with 7.62mm row spacing.
Mill-Max 110-93-320-41-105000 technical specifications.
| Approvals | UL |
| Body Material | Polyester |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Insulation Material | Polychlorinated |
| Length | 25.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 110...105 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 667mV |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 110-93-320-41-105000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.