
24-contact, 2-row DIP IC socket with 2.54mm pitch and 15.24mm row spacing. Features gold-plated beryllium copper alloy contacts for reliable mating and a PBT/Polyester/Polybutylene body with UL94 V-0 flammability rating. Rated for 3A current and up to 1kV voltage, operating between -55°C and 125°C. Through-hole mount termination with straight orientation.
Mill-Max 110-93-624-41-001000 technical specifications.
| Body Material | PBT, Polyester, Polybutylene |
| Package/Case | DIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | Type D |
| Current Rating | 3A |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 30.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.78mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Mill-Max 110-93-624-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
