
28-position, 2-row DIP socket featuring a 2.54mm pitch and straight, through-hole mounting. Constructed with a polyester body and beryllium copper alloy contacts with gold plating, this socket offers a 3A current rating and a voltage rating of 1kV (100V AC, 150V DC). Operating within a temperature range of -55°C to 125°C, it meets UL94 V-0 flammability standards.
Mill-Max 110-93-628-41-801000 technical specifications.
| Body Material | Polyester |
| Package/Case | DIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | Type D |
| Current Rating | 3A |
| Depth | 17.78mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 35.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | 110 |
| Terminal Pitch | 2.54mm |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.78mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 110-93-628-41-801000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.