
This 32-contact, 2-row through-hole socket features a contact material of beryllium copper alloy and gold plating. It has a current rating of 3A and a DC rated voltage of 150V. The socket operates within a temperature range of -55°C to 125°C and is available in packaging quantities of 12. The contacts are spaced at 0.1inch pitch and have a row spacing of 15.24mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.7mm |
| Insulation Material | Polychlorinated |
| Length | 40.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | 110...605 |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Not Compliant |
