
32-position, 2-row straight through-hole socket with 2.54mm pitch and 15.24mm row spacing. Features beryllium copper alloy contacts with gold plating for mating and termination. Rated for 3A current, 100V AC, and 150V DC, operating between -55°C and 125°C. Dimensions are 40.64mm length, 17.78mm depth, and 17.8mm width. Packaged in rails/tubes with 12 units per package.
Mill-Max 110-93-632-41-801000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.78mm |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 40.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 110-93-632-41-801000 to view detailed technical specifications.
No datasheet is available for this part.
