
DIP IC socket featuring 18 contacts and 18 positions within a 2-row, straight orientation configuration. Constructed with PBT and polyester body materials, it utilizes beryllium copper alloy contacts with tin-lead plating for mating. This component offers a 3A current rating and a 1kV voltage rating, with specific AC and DC ratings of 100V and 150V respectively. Mountable via through-hole or surface mount methods, it operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating.
Mill-Max 110-99-318-41-001000 technical specifications.
| Body Material | PBT, Polyester, Polybutylene |
| Package/Case | DIP |
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin, Lead |
| Contact Type | Type D |
| Current Rating | 3A |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 22.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.16mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Mill-Max 110-99-318-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
