
This 32-contact through-hole socket features a current rating of 3A and a DC rated voltage of 150V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The socket is designed for use with 2.54mm pitch components and is available in packaging quantities of 12. The contacts are made of beryllium copper alloy with a tin and lead plating.
Sign in to ask questions about the Mill-Max 110-99-432-41-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 110-99-432-41-001000 technical specifications.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin, Lead |
| Current Rating | 3A |
| Depth | 12.7mm |
| Insulation Material | Polychlorinated |
| Length | 40.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 10.16mm |
| Series | 110...001 |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 110-99-432-41-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.