The Mill-Max 1104-0-18-01-30-02-10-0 is a through hole contact with an inside diameter of 635um, constructed from copper with a tin lead plating. It is designed to operate within a temperature range of -55°C to 125°C. This contact is available in bulk packaging with a quantity of 500 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 1104-0-18-01-30-02-10-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 015 |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Inside Diameter | 635um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 1104 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 1104-0-18-01-30-02-10-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.