
32-position, 2-row dual in-line package (DIP) socket with straight, through-hole mounting. Features gold-plated copper contacts for reliable mating and a current rating of 3A. Operates across a wide temperature range from -55°C to 125°C, with a voltage rating of 100V AC and 150V DC. Termination is solder, with a 2.54mm pitch and 15.24mm row spacing.
Sign in to ask questions about the Mill-Max 111-43-632-41-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 111-43-632-41-001000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.78mm |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Lead Length | 4.3mm |
| Length | 40.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 111 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 111-43-632-41-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.