
This through hole socket features a 2-row configuration with a 2.54mm pitch, suitable for applications with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 3A and is rated for use with voltages up to 150V AC and 100V. The socket is made with copper contacts that are plated with gold and is packaged in a rail/tube format with 7 pieces per package.
Sign in to ask questions about the Mill-Max 111-43-952-41-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 111-43-952-41-001000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 25.4mm |
| Insulation Material | Polychlorinated |
| Lead Length | 4.3mm |
| Length | 66.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 22.86mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 111-43-952-41-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
