
DIP socket featuring 8 contacts and 2 rows with 2.54mm pitch and 7.62mm row spacing. Constructed with PBT polyester body material and copper contacts plated with gold for mating. Rated for 3A current and up to 1kV voltage, with a maximum operating temperature of 125°C. Through-hole mount design with straight orientation, suitable for solder termination.
Mill-Max 111-93-308-41-001000 technical specifications.
| Body Material | PBT, Polyester, Polybutylene |
| Package/Case | DIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Type D |
| Current Rating | 3A |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 111 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 111-93-308-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.