
28-position dual-row DIP socket with 2.54mm pitch, straight orientation, and solder termination. Features PBT/Polyester/Polybutylene body material, copper contacts with gold plating, and Type D contact type. Rated for 3A current and 1kV voltage (100V AC, 150V DC). Operates from -55°C to 125°C with UL94 V-0 flammability rating. Through-hole and surface mount compatible.
Mill-Max 111-93-628-41-001000 technical specifications.
| Body Material | PBT, Polyester, Polybutylene |
| Package/Case | DIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Type D |
| Current Rating | 3A |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 35.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | 111 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.78mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 111-93-628-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
