
This contact features a bronze material with gold plating and non-insulated design. It is available in bulk packaging with 500 pieces per package. The contact is RoHS compliant and suitable for use in signal and power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 1130-0-00-21-00-00-03-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 1130-0-00-21-00-00-03-0 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1130 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 1130-0-00-21-00-00-03-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.