
This 2-row surface mount connector features a contact material of beryllium copper alloy with gold plating, supporting a current rating of 3A. The connector measures 40.64mm in length and 17.78mm in depth, with a pitch of 2.54mm and row spacing of 15.24mm. It is available in packaging quantities of 12 and is compliant with RoHS regulations. The operating temperature range is -55°C to 125°C, with a maximum operating voltage of 100V AC and a DC rated voltage of 150V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 114-43-632-41-117000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.78mm |
| Insulation Material | Polychlorinated |
| Length | 40.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 114-43-632-41-117000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.