
This 6-contact surface mount socket features a contact material of beryllium copper alloy and gold plating. It has a current rating of 3A and a maximum operating temperature of 125°C. The socket is designed for use with components that have a DC rated voltage of 150V and is available in packaging quantities of 67. The socket is not RoHS compliant and has a pitch of 0.1inch.
Sign in to ask questions about the Mill-Max 114-93-306-41-117000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 114-93-306-41-117000 technical specifications.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Insulation Material | Polychlorinated |
| Length | 7.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 114 |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 114-93-306-41-117000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.