
28-position dual-row straight through-hole IC socket with 2.54mm pitch and 7.62mm row spacing. Features gold-plated copper contacts for reliable mating and a PBT/Polyester/Polybutylene body with UL94 V-0 flammability rating. Operates within a -55°C to 125°C temperature range, rated for 100V AC and 150V DC, with a 3A current rating. Termination is solder, and the component is RoHS compliant.
Sign in to ask questions about the Mill-Max 115-43-328-41-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 115-43-328-41-001000 technical specifications.
| Body Material | PBT, Polyester, Polybutylene |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 115 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 115-43-328-41-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
