
32-position, 2-row DIP socket with 2.54mm pitch and 15.24mm row spacing. Features straight, through-hole mounting with solder termination. Constructed with PBT, Polyester, and Polybutylene body material, and Beryllium Copper Alloy contacts with gold plating for superior mating. Rated for 3A current, 100V AC, and 150V DC, operating between -55°C and 125°C. UL94 V-0 flammability rating and lead-free construction ensure compliance.
Mill-Max 115-43-632-41-001000 technical specifications.
| Body Material | PBT, Polyester, Polybutylene |
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.78mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 40.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 115 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 115-43-632-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.