40-position, 2-row DIP socket with straight orientation and through-hole mounting. Features gold-plated beryllium copper alloy contacts for reliable mating and a 3A current rating. Constructed with PBT/Polyester/Polybutylene body material and UL94 V-0 flammability rating. Operates across a wide temperature range from -55°C to 125°C, with a voltage rating of 1kV. Lead-free and RoHS compliant for environmental consideration.
Mill-Max 115-43-640-41-003000 technical specifications.
| Body Material | PBT, Polyester, Polybutylene |
| Package/Case | DIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | Type D |
| Current Rating | 3A |
| Depth | 17.78mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 115 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 115-43-640-41-003000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.