This 2-row through hole connector features a 2.54mm pitch and a current rating of 3A. It has a voltage rating of 150V and operates over a temperature range of -55°C to 125°C. The connector is made with a beryllium copper alloy contact material and has a tin plating. It is packaged in a rail/ tube format with 50 pieces per package.
Mill-Max 115-44-308-41-003000 technical specifications.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin |
| Current Rating | 3A |
| Depth | 10.16mm |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 115-44-308-41-003000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.