
Through-hole mount IC socket featuring 8 contacts in a 2-row DIP package. Offers a 2.54mm pitch with 7.62mm row spacing, straight orientation, and Type D contacts. Constructed with beryllium copper alloy contacts plated in gold, rated for 3A current and up to 1kV voltage. Operates across a wide temperature range from -55°C to 125°C, with a UL94 V-0 flammability rating.
Mill-Max 115-93-308-41-001000 technical specifications.
| Package/Case | DIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | Type D |
| Current Rating | 3A |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 115 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 115-93-308-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.