
20-position, dual-row DIP socket with straight orientation and through-hole mounting. Features gold-plated copper contacts (Type D) for reliable mating and a 3A current rating. Operates across a wide temperature range from -55°C to 125°C, with a voltage rating of 1kV (100V AC, 150V DC). Insulation material is Polychlorinated, with a flammability rating of UL94 V-0. Termination is solder.
Mill-Max 115-93-320-41-001000 technical specifications.
| Package/Case | DIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Type D |
| Current Rating | 3A |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 115 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.16mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Mill-Max 115-93-320-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.