
This 52-contact through-hole socket features a gold-plated contact finish and a beryllium copper alloy contact material. It has a current rating of 3A and a DC rated voltage of 150V. The socket is designed to operate within a temperature range of -55°C to 125°C and is available in a packaging quantity of 7. The contacts are spaced at 2.54mm pitch and the rows are spaced at 22.86mm. The socket is not RoHS compliant.
Mill-Max 115-93-952-41-001000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 25.4mm |
| Insulation Material | Polychlorinated |
| Length | 66.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 22.86mm |
| Series | 115 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 115-93-952-41-001000 to view detailed technical specifications.
No datasheet is available for this part.