
This 64-contact 2-row through-hole socket features a gold-plated contact finish and a current rating of 3A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The socket is designed for use with components that have a DC rated voltage of 150V and an AC voltage rating of 100V. It is available in a packaging style of rail/Tube with 6 pieces per package.
Sign in to ask questions about the Mill-Max 115-93-964-41-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 115-93-964-41-001000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 25.4mm |
| Insulation Material | Polychlorinated |
| Length | 81.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 22.86mm |
| Series | 115 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 115-93-964-41-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.