This 2-row through hole connector features a beryllium copper alloy contact material with gold plating, supporting up to 3A of current. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is lead-free and RoHS compliant, packaged in a rail/tube format with 50 pieces per unit. It measures 10.1mm in depth and length, with a 2.54mm pitch and 7.62mm row spacing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 116-43-308-41-003000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 116-43-308-41-003000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.