
This 2-row through hole socket is constructed with beryllium copper alloy contacts plated with gold. It has a current rating of 3A and a voltage rating of 150V DC and 100V AC. The socket is designed for use in applications with operating temperatures ranging from -55°C to 125°C. It is packaged in a rail or tube format with 12 pieces per package. The socket has a pitch of 2.54mm and a row spacing of 15.24mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.7mm |
| Insulation Material | Polychlorinated |
| Length | 40.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
