
6-position dual-row DIP socket with 2.54mm pitch and straight, through-hole mounting. Features beryllium copper alloy contacts with gold plating, rated for 3A current and 100V AC / 150V DC voltage. Operates across a -55°C to 125°C temperature range. Dimensions include 7.6mm length, 10.2mm width, and 10.1mm depth, with 7.62mm row spacing. Supplied in a tube of 67 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 116-93-306-41-003000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Insulation Material | Polychlorinated |
| Length | 7.6mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 150.1kV |
| Mount | Wire, Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 116 |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Mill-Max 116-93-306-41-003000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.