
40-position, 2-row dual in-line package (DIP) socket with a 0.07-inch pitch and 1.75mm width. Features copper contacts with gold plating, rated for 3A current and 100V AC / 150V DC. Straight, through-hole mounting with solder termination. Operates across a -55°C to 125°C temperature range. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 117-43-640-41-005000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.53mm |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 35.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 0.07inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 117 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 117-43-640-41-005000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
