52-position dual-row through-hole IC DIP socket with straight orientation and solder termination. Features gold-plated copper contacts for superior mating performance, rated for 3A current and 100V AC / 150V DC. Operates across a wide temperature range from -55°C to 125°C, with a flammability rating of UL94 V-0. Constructed with polychlorinated insulation and a 1.78mm pitch, this RoHS compliant component is supplied in rail/tube packaging.
Mill-Max 117-43-652-41-005000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.53mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 46.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 1.78mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 117 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 117-43-652-41-005000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.