
64-position dual-row straight IC DIP socket with 1.78mm pitch and 19.05mm row spacing. Features gold-plated copper contacts for reliable mating and solder termination. Operates within a temperature range of -55°C to 125°C, with a current rating of 3A and voltage ratings of 100V AC and 150V DC. Constructed with Polychlorinated insulation material and a UL94 V-0 flammability rating. Through-hole mount design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 117-43-764-41-005000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 21.34mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 57.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 1.78mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 19.05mm |
| Series | 117 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 117-43-764-41-005000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.